AT06-4S vs 1-2600031-1 feature comparison

AT06-4S Amphenol Corporation

Buy Now Datasheet

1-2600031-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 8 Weeks
Body Breadth 0.717 inch
Body Depth 1.244 inch
Body Length 0.862 inch
Body/Shell Style PLUG PLUG
Connector Type COMBINATION LINE CONNECTOR COMBINATION LINE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Empty Shell NO YES
Filter Feature NO NO
Mating Information AT06-4P
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 13 A
Termination Type CRIMP
Total Number of Contacts 4
Base Number Matches 1 1
DIN Conformance NO
EMI Shielded NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 115/230VAC
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Terminal Pitch 4.5 mm

Compare AT06-4S with alternatives

Compare 1-2600031-1 with alternatives