DSTF30100S vs RB25T-40 feature comparison

DSTF30100S Littelfuse Inc

Buy Now Datasheet

RB25T-40 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC ROHM CO LTD
Package Description ITO-220AB, 3 PIN TO-220FD, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-02-12
Samacsys Manufacturer LITTELFUSE
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 300 A 60 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.10.00.80
Output Current-Max 5 A
Qualification Status Not Qualified

Compare DSTF30100S with alternatives

Compare RB25T-40 with alternatives