DST310-55Y5S223S50
vs
DST310-91Y5S223S50
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
T-TYPE CIRCUIT
|
T-TYPE CIRCUIT
|
Capacitance |
22000 µF
|
22000 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
15.5 mm
|
15.5 mm
|
Length |
9.5 mm
|
9.5 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
BULK
|
TAPE AND REEL
|
Rated Voltage |
50 V
|
50 V
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
|
|
|