Part Details for DST310-91Y5S223S50 by Murata Manufacturing Co Ltd
Overview of DST310-91Y5S223S50 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Healthcare
Agriculture Technology
Medical Imaging
Automotive
Part Details for DST310-91Y5S223S50
DST310-91Y5S223S50 CAD Models
DST310-91Y5S223S50 Part Data Attributes
|
DST310-91Y5S223S50
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DST310-91Y5S223S50
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 22000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 15.5 mm | |
Length | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 50 V | |
Width | 4 mm |