DSS6NC52A102Q91A vs DSS6NC52A102T51J feature comparison

DSS6NC52A102Q91A Murata Manufacturing Co Ltd

Buy Now Datasheet

DSS6NC52A102T51J Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE BUILT-IN FERRITE BEAD; INCRIMP LEAD TYPE
Approvals VDE
Capacitance 1000 µF 1000 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method AMMO PACK TAPE AND REEL
Rated Current 6 A 6 A
Rated Voltage 100 V 100 V
Base Number Matches 1 1
Height 10 mm
Length 8 mm

Compare DSS6NC52A102Q91A with alternatives

Compare DSS6NC52A102T51J with alternatives