DSS6NC52A102Q55A vs DSS6NC52A102Q91A feature comparison

DSS6NC52A102Q55A Murata Manufacturing Co Ltd

Buy Now Datasheet

DSS6NC52A102Q91A Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE
Capacitance 1000 µF 1000 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 7 mm
Length 8 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method AMMO PACK AMMO PACK
Rated Current 6 A 6 A
Rated Voltage 100 V 100 V
Base Number Matches 1 1
Approvals VDE

Compare DSS6NC52A102Q55A with alternatives

Compare DSS6NC52A102Q91A with alternatives