DSS6NC52A102Q55A
vs
DSS306-351Y5S102M100
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE
|
INTERNAL FERRITE BEAD
|
Capacitance |
1000 µF
|
1000 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
7 mm
|
7 mm
|
Length |
8 mm
|
8 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
AMMO PACK
|
BULK
|
Rated Current |
6 A
|
6 A
|
Rated Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Approvals |
|
VDE
|
|
|
|
Compare DSS6NC52A102Q55A with alternatives
Compare DSS306-351Y5S102M100 with alternatives