DSPIC33FJ32MC202-I/SP
vs
PIC24FJ128GA008-I/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
QFP
Package Description
DIP, DIP28,.31
12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
Pin Count
28
80
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PDIP-T28
S-PQFP-G80
JESD-609 Code
e3
e3
Length
34.671 mm
12 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
5
Number of I/O Lines
21
69
Number of Serial I/Os
1
2
Number of Terminals
28
80
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
24
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TQFP
Package Equivalence Code
DIP28,.3
TQFP80,.55SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
2048
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
5.08 mm
1.2 mm
Speed
40 MHz
32 MHz
Supply Current-Max
80 mA
32 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
2 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
12 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
MICROCONTROLLER, RISC
Base Number Matches
1
1
CPU Family
PIC24
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
RAM (bytes)
8192
ROM (words)
65536
Compare DSPIC33FJ32MC202-I/SP with alternatives
Compare PIC24FJ128GA008-I/PT with alternatives