DSPIC33FJ32MC202-I/SP vs DSPIC33FJ32MC202T-H/SP feature comparison

DSPIC33FJ32MC202-I/SP Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ32MC202T-H/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP28,.31 DIP,
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan YES
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e3 e3
Length 34.671 mm 34.671 mm
Low Power Mode YES
Number of External Interrupts 3
Number of I/O Lines 21
Number of Serial I/Os 1
Number of Terminals 28 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 2048
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 5.08 mm 5.08 mm
Speed 40 MHz
Supply Current-Max 80 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DSPIC33FJ32MC202-I/SP with alternatives

Compare DSPIC33FJ32MC202T-H/SP with alternatives