DSPIC33FJ32GS406-I/PT
vs
PIC24F08KA102-I/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
SOIC
Package Description
TQFP-64
7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count
64
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
16
Boundary Scan
YES
NO
CPU Family
PIC
PIC24
Clock Frequency-Max
40 MHz
32 MHz
DAC Channels
YES
NO
DMA Channels
YES
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G64
R-PDSO-G28
JESD-609 Code
e3
e3
Length
10 mm
17.9 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
1
Number of DMA Channels
4
Number of External Interrupts
5
3
Number of I/O Lines
58
24
Number of Serial I/Os
2
2
Number of Terminals
64
28
Number of Timers
8
5
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
SOP
Package Equivalence Code
TQFP64,.47SQ
SOP28,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
1536
RAM (words)
4096
ROM (words)
32768
8192
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
2.65 mm
Speed
40 MHz
32 MHz
Supply Current-Max
170 mA
18 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
1.8 V
Supply Voltage-Nom
3.3 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
10 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
5 Weeks
Additional Feature
ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ
On Chip Program ROM Width
8
Compare DSPIC33FJ32GS406-I/PT with alternatives
Compare PIC24F08KA102-I/SO with alternatives