DSPIC33FJ32GS406-I/PT vs DSPIC33FJ32GP302-H/TSO feature comparison

DSPIC33FJ32GS406-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ32GP302-H/TSO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP SOIC
Package Description TQFP-64 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28
Pin Count 64 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan YES
CPU Family PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G64 R-PDSO-G28
JESD-609 Code e3 e3
Length 10 mm 17.9 mm
Low Power Mode YES
Moisture Sensitivity Level 3 1
Number of DMA Channels 4
Number of External Interrupts 5
Number of I/O Lines 58
Number of Serial I/Os 2
Number of Terminals 64 28
Number of Timers 8
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP SOP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096
RAM (words) 4096
ROM (words) 32768
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm 2.65 mm
Speed 40 MHz
Supply Current-Max 170 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 10 mm 7.5 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC33FJ32GS406-I/PT with alternatives

Compare DSPIC33FJ32GP302-H/TSO with alternatives