DSPIC33EV256GM002-M/SP
vs
DSPIC33EV256GM002T-M/MM
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SPDIP-28
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
|
Bit Size |
16
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
40 MHz
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
Internal Bus Architecture |
MULTIPLE
|
|
JESD-30 Code |
R-PDIP-T28
|
|
Length |
34.671 mm
|
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
4
|
|
Number of External Interrupts |
3
|
|
Number of Serial I/Os |
2
|
|
Number of Terminals |
28
|
|
Number of Timers |
7
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
QFP
|
Package Equivalence Code |
DIP28,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
RAM (words) |
16384
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Current-Max |
31 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSPIC33EV256GM002-M/SP with alternatives
Compare DSPIC33EV256GM002T-M/MM with alternatives