DSPIC33EV256GM002-M/SP
vs
DSPIC33EV256GM002-E/SP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SPDIP-28
SDIP-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
40 MHz
40 MHz
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
Length
34.671 mm
34.671 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
4
Number of External Interrupts
3
3
Number of Serial I/Os
2
Number of Terminals
28
28
Number of Timers
7
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
RAM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
31 mA
350 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Microchip
Has ADC
YES
DAC Channels
NO
DMA Channels
YES
JESD-609 Code
e3
Number of I/O Lines
21
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
RAM (bytes)
16384
ROM (words)
262144
Screening Level
AEC-Q100; TS 16949
Speed
40 MHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Compare DSPIC33EV256GM002-M/SP with alternatives
Compare DSPIC33EV256GM002-E/SP with alternatives