DSPIC33EP64MC204T-H/ML vs PIC24EP512GU810-I/BG feature comparison

DSPIC33EP64MC204T-H/ML Microchip Technology Inc

Buy Now Datasheet

PIC24EP512GU810-I/BG Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN-44 TPBGA-121
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
YES
16 16
YES YES
60 MHz 60 MHz
FIXED POINT FLOATING POINT
MULTIPLE
S-PQCC-N44 S-PBGA-B121
e3 e1
8 mm 10 mm
YES YES
44 121
150 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN TFBGA
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
AEC-Q100; TS 16949
1 mm 1.2 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
MATTE TIN TIN SILVER COPPER
NO LEAD BALL
0.65 mm 0.8 mm
QUAD BOTTOM
8 mm 10 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER, RISC
1 1
Yes
BGA
121
4 Weeks
Microchip
NO
15
5
9
8
8
BGA121,11X11,32
Not Qualified
FLASH
320 mA

Compare DSPIC33EP64MC204T-H/ML with alternatives

Compare PIC24EP512GU810-I/BG with alternatives