DSPIC33EP64MC204T-H/ML vs DSPIC33EP32MC504-E/ML feature comparison

DSPIC33EP64MC204T-H/ML Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP32MC504-E/ML Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN-44 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
YES YES
16 16
YES YES
60 MHz 60 MHz
FIXED POINT FIXED POINT
MULTIPLE MULTIPLE
S-PQCC-N44 S-PQCC-N44
e3 e3
8 mm 8 mm
YES YES
44 44
150 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
AEC-Q100; TS 16949 TS 16949
1 mm 1 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
MATTE TIN MATTE TIN
NO LEAD NO LEAD
0.65 mm 0.65 mm
QUAD QUAD
8 mm 8 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1
Yes
QFN
44
6 Weeks
Microchip
NO
1
4
3
5
8
8
LCC44,.32SQ,25
260
Not Qualified
4096
FLASH
55 mA
40

Compare DSPIC33EP64MC204T-H/ML with alternatives

Compare DSPIC33EP32MC504-E/ML with alternatives