DSPIC33EP64GS805-E/PT vs DSPIC33EP512GM710T-I/BG feature comparison

DSPIC33EP64GS805-E/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP512GM710T-I/BG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TFQFP, TQFP48,.35SQ TFBGA-121
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 19 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G48 S-PBGA-B121
JESD-609 Code e3 e1
Length 7 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 4 5
Number of I/O Lines 33
Number of Serial I/Os 4 4
Number of Terminals 48 121
Number of Timers 7 13
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFBGA
Package Equivalence Code TQFP48,.35SQ BGA121,11X11,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
RAM (bytes) 8192
RAM (words) 8192 49152
ROM (words) 65536
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 75 mA 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Width 7 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Qualification Status Not Qualified

Compare DSPIC33EP64GS805-E/PT with alternatives

Compare DSPIC33EP512GM710T-I/BG with alternatives