DSPIC33EP512GM710T-I/BG vs DSPIC33EP32MC504-I/TL feature comparison

DSPIC33EP512GM710T-I/BG Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP32MC504-I/TL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TFBGA-121 VTLA-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B121 S-XQCC-N44
JESD-609 Code e1 e4
Length 10 mm 6 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 5 3
Number of Serial I/Os 4
Number of Terminals 121 44
Number of Timers 13 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TFBGA HVQCCN
Package Equivalence Code BGA121,11X11,32 LCC44,.24SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (words) 49152 4096
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 60 mA 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER NICKEL PALLADIUM GOLD
Terminal Form BALL NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 10 mm 6 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Part Package Code QFN
Pin Count 44
Has ADC YES
DAC Channels NO
DMA Channels YES
Number of I/O Lines 35
PWM Channels YES
RAM (bytes) 4096
ROM (words) 10922
Speed 70 MHz

Compare DSPIC33EP512GM710T-I/BG with alternatives

Compare DSPIC33EP32MC504-I/TL with alternatives