DSPIC33EP32MC504-I/TL
vs
DSPIC33EP512MU810T-E/PF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFP
Package Description
VTLA-44
TQFP-100
Pin Count
44
100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-XQCC-N44
S-PQFP-G100
JESD-609 Code
e4
e3
Length
6 mm
14 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
15
Number of External Interrupts
3
5
Number of I/O Lines
35
Number of Terminals
44
100
Number of Timers
5
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TFQFP
Package Equivalence Code
LCC44,.24SQ,20
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
RAM (words)
4096
53248
ROM (words)
10922
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1 mm
1.2 mm
Speed
70 MHz
Supply Current-Max
60 mA
320 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
6 mm
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Moisture Sensitivity Level
3
Number of Serial I/Os
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare DSPIC33EP32MC504-I/TL with alternatives
Compare DSPIC33EP512MU810T-E/PF with alternatives