DSPIC33EP128GS806-E/PTVAO
vs
DSPIC33EP128GS806-E/PT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
TFQFP, TQFP64,.47SQ
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ADC SAMPLE AND HOLD (5-CH 12-BIT)
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
10 mm
Low Power Mode
YES
YES
Number of Terminals
64
64
On Chip Program ROM Width
8
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP64,.47SQ
TQFP64,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
2
Pbfree Code
Yes
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
DAC Channels
YES
DMA Channels
YES
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Number of DMA Channels
4
Number of External Interrupts
4
Number of I/O Lines
51
Number of Serial I/Os
4
Number of Timers
7
On Chip Data RAM Width
8
PWM Channels
YES
RAM (bytes)
8192
RAM (words)
8192
ROM (words)
131072
Supply Current-Max
75 mA
Terminal Finish
MATTE TIN
Compare DSPIC33EP128GS806-E/PTVAO with alternatives
Compare DSPIC33EP128GS806-E/PT with alternatives