DSPIC33EP128GS806-E/PTVAO vs DSPIC33EP32MC502-I/SP feature comparison

DSPIC33EP128GS806-E/PTVAO Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP32MC502-I/SP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-64 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ADC SAMPLE AND HOLD (5-CH 12-BIT)
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G64 R-PDIP-T28
Length 10 mm 34.671 mm
Low Power Mode YES YES
Number of Terminals 64 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP DIP
Package Equivalence Code TQFP64,.47SQ DIP28,.3
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 7.62 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Part Package Code DIP
Pin Count 28
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Number of DMA Channels 4
Number of External Interrupts 3
Number of Timers 5
On Chip Data RAM Width 8
Qualification Status Not Qualified
RAM (words) 4096
Supply Current-Max 55 mA
Terminal Finish MATTE TIN

Compare DSPIC33EP128GS806-E/PTVAO with alternatives

Compare DSPIC33EP32MC502-I/SP with alternatives