DSPIC33CK256MP710-E/PT vs DSPIC33CK32MP202T-I/SS feature comparison

DSPIC33CK256MP710-E/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33CK32MP202T-I/SS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-100 SSOP, SSOP28,.3
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 64 MHz 64 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G100 R-PDSO-G28
JESD-609 Code e3 e3
Length 12 mm 10.2 mm
Low Power Mode YES YES
Number of DMA Channels 8 4
Number of External Interrupts 4 4
Number of Serial I/Os 3 4
Number of Terminals 100 28
Number of Timers 2 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP SSOP
Package Equivalence Code QFP100,.55SQ,16 SSOP28,.3
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
RAM (words) 131072 8192
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; ISO 26262 TS 16949
Seated Height-Max 1.2 mm 2 mm
Supply Current-Max 42.5 mA 35 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Width 12 mm 5.3 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Samacsys Manufacturer Microchip
Temperature Grade INDUSTRIAL

Compare DSPIC33CK256MP710-E/PT with alternatives

Compare DSPIC33CK32MP202T-I/SS with alternatives