DSPIC33CH512MP508-H/PT
vs
DSPIC33CH512MP508-I/M4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TFQFP, TQFP80,.55SQ
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.A
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
16kbytes slave core Ram available
|
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
|
Bit Size |
16
|
|
Boundary Scan |
YES
|
|
Clock Frequency-Max |
64 MHz
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
Internal Bus Architecture |
MULTIPLE
|
|
JESD-30 Code |
S-PQFP-G80
|
|
JESD-609 Code |
e3
|
|
Length |
12 mm
|
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
8
|
|
Number of External Interrupts |
3
|
|
Number of Serial I/Os |
2
|
|
Number of Terminals |
80
|
|
Number of Timers |
6
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
24
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TQFP
|
QFP
|
Package Equivalence Code |
TQFP80,.55SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
RAM (words) |
49152
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Current-Max |
98 mA
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
12 mm
|
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSPIC33CH512MP508-H/PT with alternatives
Compare DSPIC33CH512MP508-I/M4 with alternatives