DSPIC33CH512MP508-H/PT vs DSPIC33CH512MP508-I/MR feature comparison

DSPIC33CH512MP508-H/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33CH512MP508-I/MR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TFQFP, TQFP80,.55SQ ,
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Additional Feature 16kbytes slave core Ram available
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 64 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 12 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 3
Number of Serial I/Os 2
Number of Terminals 80
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TQFP QFP
Package Equivalence Code TQFP80,.55SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 49152
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Supply Current-Max 98 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC33CH512MP508-H/PT with alternatives

Compare DSPIC33CH512MP508-I/MR with alternatives