DSO221SRAB-26.000MHZ
vs
SM99422C6A@26.660000MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DAISHINKU CORP
MONITOR PRODUCTS COMPANY INC
Reach Compliance Code
unknown
unknown
Additional Feature
AEC-Q100/200; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
8 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
26 MHz
26.66 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
30 pF
Physical Dimension
2.5mm x 2.0mm x 0.815mm
7mm x 5mm x 1.6mm
Rise Time-Max
8 ns
3 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Base Number Matches
1
1
Compare DSO221SRAB-26.000MHZ with alternatives
Compare SM99422C6A@26.660000MHZ with alternatives