DSO221SRAB-26.000MHZ
KDS Daishinku Corp
Description: CMOS Output Clock Oscillator,

Overview of DSO221SRAB-26.000MHZ by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for DSO221SRAB-26.000MHZ by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSO221SRAB-26.000MHZ by KDS Daishinku Corp

DSO221SRAB-26.000MHZ
KDS Daishinku Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
AEC-Q100/200; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
26 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.815mm
Rise Time-Max
8 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. DSO221SRAB-26.000MHZ
    KDS Daishinku Corp
    CMOS Output Clock Oscillator,
    VS

Alternate Parts for DSO221SRAB-26.000MHZ

This table gives cross-reference parts and alternative options found for DSO221SRAB-26.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSO221SRAB-26.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM99322C5E@26.660000MHZ CMOS Output Clock Oscillator, 26.66MHz Nom MMD DSO221SRAB-26.000MHZ vs SM99322C5E@26.660000MHZ
SM99222C5E@26.660000MHZ CMOS Output Clock Oscillator, 26.66MHz Nom MMD DSO221SRAB-26.000MHZ vs SM99222C5E@26.660000MHZ
SM99322C7A@26.660000MHZ CMOS Output Clock Oscillator, 26.66MHz Nom MMD DSO221SRAB-26.000MHZ vs SM99322C7A@26.660000MHZ
SM99422C7A@26.660000MHZ CMOS Output Clock Oscillator, 26.66MHz Nom MMD DSO221SRAB-26.000MHZ vs SM99422C7A@26.660000MHZ
SM99422C6A@26.660000MHZ CMOS Output Clock Oscillator, 26.66MHz Nom MMD DSO221SRAB-26.000MHZ vs SM99422C6A@26.660000MHZ
SM99322C2E@26.660000MHZ CMOS Output Clock Oscillator, 26.66MHz Nom MMD DSO221SRAB-26.000MHZ vs SM99322C2E@26.660000MHZ
SM99322C3E@26.660000MHZ CMOS Output Clock Oscillator, 26.66MHz Nom MMD DSO221SRAB-26.000MHZ vs SM99322C3E@26.660000MHZ
SM99422C7E@26.660000MHZ CMOS Output Clock Oscillator, 26.66MHz Nom MMD DSO221SRAB-26.000MHZ vs SM99422C7E@26.660000MHZ
SM99422C2E@26.660000MHZ CMOS Output Clock Oscillator, 26.66MHz Nom MMD DSO221SRAB-26.000MHZ vs SM99422C2E@26.660000MHZ
SM99222C2A@26.660000MHZ CMOS Output Clock Oscillator, 26.66MHz Nom MMD DSO221SRAB-26.000MHZ vs SM99222C2A@26.660000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSO221SRAB-26.000MHZ by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSO221SRAB-26.000MHZ by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of DSO221SRAB-26.000MHZ would you like to use for your alert(s)?
  • Please alert me when DSO221SRAB-26.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSO221SRAB-26.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSO221SRAB-26.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSO221SRAB-26.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSO221SRAB-26.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSO221SRAB-26.000MHZ by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: