DSEP30-06BR
vs
APT30DS60BG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
IXYS CORP
MICROCHIP TECHNOLOGY INC
Package Description
ISOPLUS247, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE
Application
HYPERFAST SOFT RECOVERY
ULTRA FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
SERIES CONNECTED, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.51 V
JESD-30 Code
R-PSIP-T2
R-PSFM-T2
JESD-609 Code
e1
e1
Non-rep Pk Forward Current-Max
250 A
320 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
30 A
20 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.03 µs
0.028 µs
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Factory Lead Time
22 Weeks
JEDEC-95 Code
TO-247
Compare DSEP30-06BR with alternatives
Compare APT30DS60BG with alternatives