APT30DS60BG vs APT15D60B feature comparison

APT30DS60BG Microsemi Corporation

Buy Now Datasheet

APT15D60B Advanced Power Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ADVANCED POWER TECHNOLOGY INC
Part Package Code TO-247
Package Description TO-247, 2 PIN R-PSFM-T2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE
Application ULTRA FAST SOFT RECOVERY ULTRA FAST SOFT RECOVERY
Configuration SERIES CONNECTED, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e1 e0
Non-rep Pk Forward Current-Max 320 A 110 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 20 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.028 µs 0.021 µs
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Case Connection CATHODE
Forward Voltage-Max (VF) 1.7 V
Reverse Current-Max 150 µA

Compare APT30DS60BG with alternatives