DSEP30-06BR vs DSEP30-06BR feature comparison

DSEP30-06BR Littelfuse Inc

Buy Now Datasheet

DSEP30-06BR IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC IXYS CORP
Package Description ISOPLUS247, 2 PIN ISOPLUS247, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer LITTELFUSE
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE FREE WHEELING DIODE, SNUBBER DIODE
Application HYPERFAST SOFT RECOVERY HYPERFAST SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.51 V 2.51 V
JESD-30 Code R-PSIP-T2 R-PSIP-T2
JESD-609 Code e1 e1
Non-rep Pk Forward Current-Max 250 A 250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 30 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 2

Compare DSEP30-06BR with alternatives

Compare DSEP30-06BR with alternatives