DSC6312MA2BB-001.0000T vs DSC6312ML2BB-001.0000 feature comparison

DSC6312MA2BB-001.0000T Microchip Technology Inc

Buy Now Datasheet

DSC6312ML2BB-001.0000 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25 2020-06-25
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.00 CMRT V2.00
Qualifications AEC-Q100 AEC-Q100
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; BAG
Fall Time-Max 1.5 ns 1.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.89mm 2.0mm x 1.6mm x 0.89mm
Rise Time-Max 1.5 ns 1.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare DSC6312MA2BB-001.0000T with alternatives

Compare DSC6312ML2BB-001.0000 with alternatives