DSC6312MA2BB-001.0000T vs DSC6312MI2BB-001.0000T feature comparison

DSC6312MA2BB-001.0000T Microchip Technology Inc

Buy Now Datasheet

DSC6312MI2BB-001.0000T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 1.5 ns 1.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.89mm 2.0mm x 1.6mm x 0.89mm
Rise Time-Max 1.5 ns 1.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare DSC6312MA2BB-001.0000T with alternatives

Compare DSC6312MI2BB-001.0000T with alternatives