DSC1123DI5-125.0000T vs DSC1123DL5-125.0000 feature comparison

DSC1123DI5-125.0000T Microchip Technology Inc

Buy Now Datasheet

DSC1123DL5-125.0000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.08,32 SOLCC6,.08,32
Physical Dimension 2.5mm x 2 mm x 0.85mm 2.5mm x 2 mm x 0.85mm
Supply Current-Max 22 mA 22 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Samacsys Modified On 2019-01-20 17:58:09
Total Weight 12.5
Category CO2 Kg 3.96
CO2 49.5
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare DSC1123DI5-125.0000T with alternatives

Compare DSC1123DL5-125.0000 with alternatives