DSC1123DL5-125.0000
vs
DSC1123DE5-125.0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
DISCERA INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
2.5mm x 2.0mm x 0.85mm
2.5mm x 2 mm x 0.85mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
52/48 %
52/48 %
Base Number Matches
2
2
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.08,32
Supply Current-Max
22 mA
Compare DSC1123DE5-125.0000 with alternatives