DSC1121CM1-075.0000T
vs
ASEMDLC-L-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
14
Operating Frequency-Nom
75 MHz
75 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.1,41
LCC14,.1X.12,20
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Supply Current-Max
22 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Base Number Matches
1
3
Rohs Code
Yes
Package Description
ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14
Additional Feature
100 MHZ LVDS OUTPUT ALSO POSSIBLE; BY SELECTING FREQ SELECT BITS CAN SELECT O/P FREQ; TAPE AND REEL
Operating Frequency-Max
460 MHz
Operating Frequency-Min
10 MHz
Qualification Status
Not Qualified
Compare DSC1121CM1-075.0000T with alternatives
Compare ASEMDLC-L-T with alternatives