DSC1121CM1-075.0000T
vs
ASEMDLC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
14
Operating Frequency-Nom
75 MHz
75 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.1,41
LCC14,.1X.12,20
Physical Dimension
3.2mm x 2.5mm x 0.9mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Supply Current-Max
22 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14
Additional Feature
100 MHZ LVDS OUTPUT ALSO POSSIBLE; BY SELECTING FREQ SELECT BITS CAN SELECT O/P FREQ; TUBE
Operating Frequency-Max
460 MHz
Operating Frequency-Min
10 MHz
Qualification Status
Not Qualified
Compare DSC1121CM1-075.0000T with alternatives
Compare ASEMDLC with alternatives