DSC1004DI1-050.0000 vs SM99321C5A@50.000000MHZ feature comparison

DSC1004DI1-050.0000 Microchip Technology Inc

Buy Now Datasheet

SM99321C5A@50.000000MHZ MMD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MONITOR PRODUCTS COMPANY INC
Reach Compliance Code compliant unknown
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max 2 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 40 pF 30 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 7mm x 5mm x 1.6mm
Rise Time-Max 2 ns 10 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 2 1

Compare DSC1004DI1-050.0000 with alternatives

Compare SM99321C5A@50.000000MHZ with alternatives