SM99321C5A@50.000000MHZ vs AP2SM-50.000MHZ-N-C-OP1-T feature comparison

SM99321C5A@50.000000MHZ MMD

Buy Now Datasheet

AP2SM-50.000MHZ-N-C-OP1-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC ABRACON LLC
Reach Compliance Code unknown compliant
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 2.5mm x 2.0mm x 0.8mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature TAPE AND REEL
Number of Terminals 4

Compare SM99321C5A@50.000000MHZ with alternatives

Compare AP2SM-50.000MHZ-N-C-OP1-T with alternatives