ASDMB-24.000MHZ-XY vs DSC1001DL5-024.5760T feature comparison

ASDMB-24.000MHZ-XY Abracon Corporation

Buy Now Datasheet

DSC1001DL5-024.5760T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON Microchip
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SUPPLY VOLATGE 1.8V AND 2.5V ALSO AVAILABLE AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24.576 MHz
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Current-Max 15 mA
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 1.8 V 1.7 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Screening Level AEC-Q100
Supply Voltage-Nom 3.3 V

Compare ASDMB-24.000MHZ-XY with alternatives

Compare DSC1001DL5-024.5760T with alternatives