DSC1001DI2-037.1250T
vs
EMRA45C2H-37.120M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ECLIPTEK CORP
Package Description
CDFN, COL, 4 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
2 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
37.125 MHz
37.12 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
LVCMOS
Output Load
10 KOHM, 15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
2 ns
3 ns
Supply Voltage-Max
3.6 V
3.3 V
Supply Voltage-Min
1.7 V
2.7 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
3
Part Package Code
SMD 2.0mm x 2.5mm
Pin Count
4
Manufacturer Package Code
SMD 2.0mm x 2.5mm
Compare DSC1001DI2-037.1250T with alternatives
Compare EMRA45C2H-37.120M with alternatives