Part Details for DSC1001DI2-037.1250T by Microchip Technology Inc
Overview of DSC1001DI2-037.1250T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI2-037.1250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DI2-037.1250T-ND
|
DigiKey | MEMS OSC XO 37.1250MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6696 / $2.1500 | Buy Now |
DISTI #
998-1001DI2037.1250T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant | 100 |
|
$1.0600 | Buy Now |
DISTI #
DSC1001DI2-037.1250T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 37.125MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
10434 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 25ppm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1001DI2-037.1250T
|
Avnet Silica | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM (Alt: DSC1001DI2-037.1250T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1001DI2-037.1250T
DSC1001DI2-037.1250T CAD Models
DSC1001DI2-037.1250T Part Data Attributes
|
DSC1001DI2-037.1250T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI2-037.1250T
Microchip Technology Inc
OSC MEMS 37.125MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 37.125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI2-037.1250T
This table gives cross-reference parts and alternative options found for DSC1001DI2-037.1250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-037.1250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DL2-037.1250 | OSC MEMS 37.1250MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-037.1250T vs DSC1001DL2-037.1250 |
DSC1001DI2-037.1250 | OSC MEMS 37.125MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-037.1250T vs DSC1001DI2-037.1250 |
DSC1001DI2-036.8182T | OSC MEMS 36.8182MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-037.1250T vs DSC1001DI2-036.8182T |
DSC1001DL2-037.1250T | OSC MEMS 37.125MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-037.1250T vs DSC1001DL2-037.1250T |
EMRA45C2H-37.120M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI2-037.1250T vs EMRA45C2H-37.120M |
EMRA45C2H-37.120MTR | CRYSTAL OSCILLATOR, CLOCK, 37.12 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-037.1250T vs EMRA45C2H-37.120MTR |