DSC1001CL2-064.0000T vs EMRA15U2H-64.000M feature comparison

DSC1001CL2-064.0000T Microchip Technology Inc

Buy Now Datasheet

EMRA15U2H-64.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ECLIPTEK CORP
Reach Compliance Code compliant unknown
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 64 MHz 64 MHz
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS LVCMOS
Output Load 10 KOHM, 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 3 ns
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SMD 5.0mm x 7.0mm
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V

Compare DSC1001CL2-064.0000T with alternatives

Compare EMRA15U2H-64.000M with alternatives