DSC1001CC2-033.0000
vs
DSC1001CE2-033.3333T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
CDFN, COL, 4 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TR
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
33 MHz
33.3333 MHz
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Screening Level
AEC-Q100
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.7 V
1.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
JESD-609 Code
e4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare DSC1001CC2-033.0000 with alternatives
Compare DSC1001CE2-033.3333T with alternatives