DSC1001CE2-033.3333T vs DSC1001CI2-033.3333 feature comparison

DSC1001CE2-033.3333T Microchip Technology Inc

Buy Now Datasheet

DSC1001CI2-033.3333 Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
unknown compliant
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TR ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
2 ns 2 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
33.3333 MHz 33.3333 MHz
70 °C 85 °C
-20 °C -40 °C
CMOS CMOS
10 KOHM, 15 pF 10 KOHM, 15 pF
3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.9mm
2 ns 2 ns
3.6 V 3.6 V
1.7 V 1.7 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
1 1
Yes
Yes
SOLCC4,.01,83
EAR99
8542.39.00.01
4 Weeks
Microchip
PLASTIC/EPOXY
SOLCC4,.01,83
AEC-Q100
12.2 mA

Compare DSC1001CE2-033.3333T with alternatives

Compare DSC1001CI2-033.3333 with alternatives