DSC1001CC2-024.0000
vs
EC5625TTS-24.000M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ECLIPTEK CORP
Package Description
CDFN, COL, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE
Fall Time-Max
2 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
24 MHz
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.85mm
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
2 ns
10 ns
Screening Level
AEC-Q100
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
1.7 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SMD 2.0mm x 2.5mm
Pin Count
4
Manufacturer Package Code
SMD 2.0mm x 2.5mm
JESD-609 Code
e4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Terminal Finish
Nickel/Gold (Ni/Au)
Compare DSC1001CC2-024.0000 with alternatives