DSC1001CC2-024.0000 vs DSA1001DL2-024.5760VAO feature comparison

DSC1001CC2-024.0000 Microchip Technology Inc

Buy Now Datasheet

DSA1001DL2-024.5760VAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description CDFN, COL, 4 PIN CDFN, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24.576 MHz
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC
Package Equivalence Code SOLCC4,.1,83 DILCC4,.08,65
Physical Dimension 3.2mm x 2.5mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Screening Level AEC-Q100 AEC-Q100; MIL-STD-883
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Low Current-Max 4 mA

Compare DSC1001CC2-024.0000 with alternatives

Compare DSA1001DL2-024.5760VAO with alternatives