DSC1001BE2-012.2880T vs DSC1001BI2-012.5000 feature comparison

DSC1001BE2-012.2880T Microchip Technology Inc

Buy Now Datasheet

DSC1001BI2-012.5000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOLCC4,.12,100 SOLCC4,.12,100
Reach Compliance Code compliant compliant
Additional Feature ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12.288 MHz 12.5 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.12,100 SOLCC4,.12,100
Physical Dimension 5.0mm x 3.2mm x 0.9mm 5.0mm x 3.2mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Screening Level AEC-Q100 AEC-Q100
Supply Current-Max 12.2 mA 12.2 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip

Compare DSC1001BE2-012.2880T with alternatives

Compare DSC1001BI2-012.5000 with alternatives