There are no models available for this part yet.
Overview of DSC1001BE2-012.2880T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC1001BE2-012.2880T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1001BE2-012.2880T-ND
|
DigiKey | MEMS OSC XO 12.2880MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now | |
DISTI #
579-001BE20122880T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C RoHS: Compliant | 0 |
|
$0.8000 | Order Now | |
DISTI #
DSC1001BE2-012.2880T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$0.7200 / $0.9900 | Buy Now | |
DISTI #
79009438
|
Verical | Oscillator MEMS 12.288MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.2390 / $1.4560 | Buy Now | |
NAC | MEMS Oscillator, Low Power, LVCMOS, -20C-70C, 25ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1001BE2-012.2880T by Microchip Technology Inc
Part Data Attributes for DSC1001BE2-012.2880T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOLCC4,.12,100
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
12.288 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC4,.12,100
|
Physical Dimension
|
5.0mm x 3.2mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100
|
Supply Current-Max
|
12.2 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001BE2-012.2880T
This table gives cross-reference parts and alternative options found for DSC1001BE2-012.2880T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BE2-012.2880T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BI2-012.5000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001BE2-012.2880T vs DSC1001BI2-012.5000 |
DSC1001BI2-012.5000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001BE2-012.2880T vs DSC1001BI2-012.5000T |
DSC1001BI2-012.2888 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001BE2-012.2880T vs DSC1001BI2-012.2888 |
DSC1001BE2-012.2880 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001BE2-012.2880T vs DSC1001BE2-012.2880 |
DSC1001BI2-012.2880T | OSC MEMS 12.288MHZ CMOS SMD | Microchip Technology Inc | DSC1001BE2-012.2880T vs DSC1001BI2-012.2880T |
ASFLM2-12.000MHZ-LR-T3 | XO, Clock, 1MHz Min, 150MHz Max, 12MHz Nom, CMOS, | Abracon Corporation | DSC1001BE2-012.2880T vs ASFLM2-12.000MHZ-LR-T3 |
DSC1001BI2-012.2888T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001BE2-012.2880T vs DSC1001BI2-012.2888T |
DSC1001BI2-012.2880 | OSC MEMS 12.288MHZ CMOS SMD | Microchip Technology Inc | DSC1001BE2-012.2880T vs DSC1001BI2-012.2880 |
ASFLM2-12.288MHZ-LR-T | XO, Clock, 1MHz Min, 150MHz Max, 12.288MHz Nom, CMOS, | Abracon Corporation | DSC1001BE2-012.2880T vs ASFLM2-12.288MHZ-LR-T |
ASFLM2-12.288MHZ-ER-T | XO, Clock, 1MHz Min, 150MHz Max, 12.288MHz Nom, CMOS, | Abracon Corporation | DSC1001BE2-012.2880T vs ASFLM2-12.288MHZ-ER-T |