DSC1001AI2-133.0000T vs EMRA35G2H-133.333MTR feature comparison

DSC1001AI2-133.0000T Microchip Technology Inc

Buy Now Datasheet

EMRA35G2H-133.333MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ECLIPTEK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 133 MHz 133.333 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS LVCMOS
Output Load 10 KOHM, 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.85mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns 3 ns
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 1.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Total Weight 24.14
Category CO2 Kg 3.96
CO2 95.59440000000001
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12

Compare DSC1001AI2-133.0000T with alternatives

Compare EMRA35G2H-133.333MTR with alternatives