Part Details for EMRA35G2H-133.333MTR by Ecliptek Corporation
Overview of EMRA35G2H-133.333MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMRA35G2H-133.333MTR
EMRA35G2H-133.333MTR CAD Models
EMRA35G2H-133.333MTR Part Data Attributes
|
EMRA35G2H-133.333MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMRA35G2H-133.333MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 133.333 MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 133.333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMRA35G2H-133.333MTR
This table gives cross-reference parts and alternative options found for EMRA35G2H-133.333MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRA35G2H-133.333MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASEMB-133.333MHZ-LR-T3 | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 133.333MHz Nom, CMOS, | EMRA35G2H-133.333MTR vs ASEMB-133.333MHZ-LR-T3 |
ASEMB-133.333MHZ-XR | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 133.333MHz Nom, CMOS, | EMRA35G2H-133.333MTR vs ASEMB-133.333MHZ-XR |
ASEMB-133.333MHZ-R-T3 | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 133.333MHz Nom, CMOS, | EMRA35G2H-133.333MTR vs ASEMB-133.333MHZ-R-T3 |
ASEMB-133.333MHZ-XR-T | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 133.333MHz Nom, CMOS, | EMRA35G2H-133.333MTR vs ASEMB-133.333MHZ-XR-T |
ASEMB-133.333MHZ-ER-T | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 133.333MHz Nom, CMOS, | EMRA35G2H-133.333MTR vs ASEMB-133.333MHZ-ER-T |
ASEMB-133.333MHZ-R-T | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 133.333MHz Nom, CMOS, | EMRA35G2H-133.333MTR vs ASEMB-133.333MHZ-R-T |
ASEMB-133.333MHZ-R | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 133.333MHz Nom, CMOS, | EMRA35G2H-133.333MTR vs ASEMB-133.333MHZ-R |
DSC1001CI2-133.0000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | EMRA35G2H-133.333MTR vs DSC1001CI2-133.0000 |
ASEMB-133.333MHZ-ER-T5 | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 133.333MHz Nom, CMOS, | EMRA35G2H-133.333MTR vs ASEMB-133.333MHZ-ER-T5 |
ASEMB-133.333MHZ-LR-T | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 133.333MHz Nom, CMOS, | EMRA35G2H-133.333MTR vs ASEMB-133.333MHZ-LR-T |