DSAF001
vs
BC857-TAPE-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
NXP SEMICONDUCTORS
Package Description
CHIP CARRIER, R-XBCC-N3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
210
125
JESD-30 Code
R-XBCC-N3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
150 MHz
Base Number Matches
2
1
VCEsat-Max
0.65 V
Compare DSAF001 with alternatives
Compare BC857-TAPE-7 with alternatives