DSAF001 vs BC857TRLEADFREE feature comparison

DSAF001 Panasonic Electronic Components

Buy Now Datasheet

BC857TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP CENTRAL SEMICONDUCTOR CORP
Package Description CHIP CARRIER, R-XBCC-N3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 210 75
JESD-30 Code R-XBCC-N3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 4.5 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN
VCEsat-Max 0.65 V

Compare DSAF001 with alternatives

Compare BC857TRLEADFREE with alternatives